SKF TSN 524 C Ring Seal -, 110mm ID

RS Stock No.: 212-1491Brand: SKFManufacturers Part No.: TSN 524 C
brand-logo

Technical Document

Specifications

Brand

SKF

Inside Diameter

110mm

Centre Height

140mm

Mount Hole Size

24 mm

Length

410mm

Country of Origin

Lithuania

40.144 OMR

40.144 OMR Each (ex VAT)

42.151 OMR

42.151 OMR Each (inc. VAT)

SKF TSN 524 C Ring Seal -, 110mm ID

40.144 OMR

40.144 OMR Each (ex VAT)

42.151 OMR

42.151 OMR Each (inc. VAT)

SKF TSN 524 C Ring Seal -, 110mm ID

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

SKF

Inside Diameter

110mm

Centre Height

140mm

Mount Hole Size

24 mm

Length

410mm

Country of Origin

Lithuania