Technical Document
Specifications
Brand
SKFInside Diameter
60mm
Outside Diameter
130mm
Material
Stainless Steel
Static Load Rating
52000N
Dynamic Load Rating
81900N
Country of Origin
China
Stock information temporarily unavailable.
57.986 OMR
57.986 OMR Each (ex VAT)
60.885 OMR
60.885 OMR Each (inc. VAT)
SKF Bearing Unit Insert 60mm ID 130mm OD UC 311
1
57.986 OMR
57.986 OMR Each (ex VAT)
60.885 OMR
60.885 OMR Each (inc. VAT)
SKF Bearing Unit Insert 60mm ID 130mm OD UC 311
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SKFInside Diameter
60mm
Outside Diameter
130mm
Material
Stainless Steel
Static Load Rating
52000N
Dynamic Load Rating
81900N
Country of Origin
China