Skytec Skytec Ninja X4 Black, Grey Glass Fibre, Nylon Cut Resistant Work Gloves, Size 9, Bi-Polymer Coating

RS Stock No.: 273-1446Brand: SkytecManufacturers Part No.: NINJAX4-L
brand-logo
View all in Work Gloves

Technical Document

Specifications

Brand

Skytec

Glove Size

9

Primary Glove Application

Cut Resistant

Glove Material

Glass Fibre, Nylon

Main Colour of Glove

Black, Grey

Number of Gloves

1Pair

Glove Coating

Bi-polymer

Range

Skytec Ninja X4

Country of Origin

China

Stock information temporarily unavailable.

8.112 OMR

8.112 OMR 1 Pair (ex VAT)

8.518 OMR

8.518 OMR 1 Pair (inc. VAT)

Skytec Skytec Ninja X4 Black, Grey Glass Fibre, Nylon Cut Resistant Work Gloves, Size 9, Bi-Polymer Coating

8.112 OMR

8.112 OMR 1 Pair (ex VAT)

8.518 OMR

8.518 OMR 1 Pair (inc. VAT)

Skytec Skytec Ninja X4 Black, Grey Glass Fibre, Nylon Cut Resistant Work Gloves, Size 9, Bi-Polymer Coating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Skytec

Glove Size

9

Primary Glove Application

Cut Resistant

Glove Material

Glass Fibre, Nylon

Main Colour of Glove

Black, Grey

Number of Gloves

1Pair

Glove Coating

Bi-polymer

Range

Skytec Ninja X4

Country of Origin

China