Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (Oman time) Saturday 10th May. We apologise for any inconvenience.

Skytec TX428 Blue Powder-Free Nitrile Disposable Gloves, Size S, 100 per Pack

RS Stock No.: 275-5762Brand: SkytecManufacturers Part No.: SKG00428DD
brand-logo
View all in Disposable Gloves

Technical Document

Specifications

Brand

Skytec

Glove Size

S

Glove Material

Nitrile

Colour

Blue

Glove Type

Chemical Resistant, Medical, Powder Free

European Safety Standard

EN374-1:2016, TYPE B KPT, EN374-5:2016, EN455

Powdered

Powder-Free

Number of Gloves

100

Range

TX428

Food Safe

Yes

Accepted Quality Level AQL

1.5

Country of Origin

China

Stock information temporarily unavailable.

12.437 OMR

12.437 OMR 1 Box of 100 (ex VAT)

13.059 OMR

13.059 OMR 1 Box of 100 (inc. VAT)

Skytec TX428 Blue Powder-Free Nitrile Disposable Gloves, Size S, 100 per Pack

12.437 OMR

12.437 OMR 1 Box of 100 (ex VAT)

13.059 OMR

13.059 OMR 1 Box of 100 (inc. VAT)

Skytec TX428 Blue Powder-Free Nitrile Disposable Gloves, Size S, 100 per Pack
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Skytec

Glove Size

S

Glove Material

Nitrile

Colour

Blue

Glove Type

Chemical Resistant, Medical, Powder Free

European Safety Standard

EN374-1:2016, TYPE B KPT, EN374-5:2016, EN455

Powdered

Powder-Free

Number of Gloves

100

Range

TX428

Food Safe

Yes

Accepted Quality Level AQL

1.5

Country of Origin

China