Technical Document
Specifications
Number of Channels
4
Maximum Data Rate
150Mbps
Package Type
QSOP
Maximum Forward Voltage
5.5V
Maximum Input Current
6.6 mA
Isolation Voltage
1 kV
Rise Time
4ns
Number of Pins
16
Mounting Type
Surface Mount
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+125°C
Length
4.8mm
Depth
1.25mm
Width
3.9mm
Product details
Si864x Series 4-channel Digital Isolators
The Si864x Series of four-channel digital isolators, based on the proprietary capacitive isolation technology, enable low propagation delay and skew, low emissions, high noise immunity and high reliability for a long lifecycle.
High Speed
Low Power
Up to 5000 Vrms Isolation
High Electromagnetic Immunity
Digital Isolators, Silicon Laboratories
The Silicon Labs broad range of Digital Isolation products offers significant improvements over older isolation technologies such as opto-couplers. They demonstrate lower power consumption, greater reliability and higher performance, and are generally smaller in size and lower in cost. These CMOS-based devices exhibit stable operating characteristics over a wide temperature range and do not suffer from the lifespan limitations of opto-coupled devices.
1.012 OMR
1.012 OMR Each (ex VAT)
1.063 OMR
1.063 OMR Each (inc. VAT)
Standard
1
1.012 OMR
1.012 OMR Each (ex VAT)
1.063 OMR
1.063 OMR Each (inc. VAT)
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 9 | 1.012 OMR |
10 - 49 | 0.968 OMR |
50 - 99 | 0.952 OMR |
100 - 199 | 0.896 OMR |
200+ | 0.858 OMR |
Technical Document
Specifications
Number of Channels
4
Maximum Data Rate
150Mbps
Package Type
QSOP
Maximum Forward Voltage
5.5V
Maximum Input Current
6.6 mA
Isolation Voltage
1 kV
Rise Time
4ns
Number of Pins
16
Mounting Type
Surface Mount
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+125°C
Length
4.8mm
Depth
1.25mm
Width
3.9mm
Product details
Si864x Series 4-channel Digital Isolators
The Si864x Series of four-channel digital isolators, based on the proprietary capacitive isolation technology, enable low propagation delay and skew, low emissions, high noise immunity and high reliability for a long lifecycle.
High Speed
Low Power
Up to 5000 Vrms Isolation
High Electromagnetic Immunity
Digital Isolators, Silicon Laboratories
The Silicon Labs broad range of Digital Isolation products offers significant improvements over older isolation technologies such as opto-couplers. They demonstrate lower power consumption, greater reliability and higher performance, and are generally smaller in size and lower in cost. These CMOS-based devices exhibit stable operating characteristics over a wide temperature range and do not suffer from the lifespan limitations of opto-coupled devices.