Sloan Green Panel Mount Indicator, 230V ac, 16mm Mounting Hole Size

RS Stock No.: 510-8553Brand: SloanManufacturers Part No.: 948GGOZ
brand-logo
View all in Panel Mount Indicators

Technical Document

Specifications

Brand

Sloan

Voltage Rating

230V ac

Light Output Colour

Green

Mounting Hole Size

16mm

Lamp Type

LED

Bezel Style

Prominent

Current Rating

20mA

Intensity

800 x 2mcd

Product details

Sloan 16mm IP65 LED Indicators, 948 Series

Sealed LED indicators for rear panel mount.
Visible even in direct sunlight due to the two integrated high luminosity LEDs.
Resistant to impacts and vibrations.
Very long service life: < 100000 hours.
Energy savings: power consumption only 20 mA.

You may be interested in
Stock information temporarily unavailable.

31.592 OMR

31.592 OMR Each (ex VAT)

33.172 OMR

33.172 OMR Each (inc. VAT)

Sloan Green Panel Mount Indicator, 230V ac, 16mm Mounting Hole Size

31.592 OMR

31.592 OMR Each (ex VAT)

33.172 OMR

33.172 OMR Each (inc. VAT)

Sloan Green Panel Mount Indicator, 230V ac, 16mm Mounting Hole Size
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 931.592 OMR
10 - 2428.892 OMR
25 - 4926.235 OMR
50 - 9923.540 OMR
100+22.440 OMR
You may be interested in

Technical Document

Specifications

Brand

Sloan

Voltage Rating

230V ac

Light Output Colour

Green

Mounting Hole Size

16mm

Lamp Type

LED

Bezel Style

Prominent

Current Rating

20mA

Intensity

800 x 2mcd

Product details

Sloan 16mm IP65 LED Indicators, 948 Series

Sealed LED indicators for rear panel mount.
Visible even in direct sunlight due to the two integrated high luminosity LEDs.
Resistant to impacts and vibrations.
Very long service life: < 100000 hours.
Energy savings: power consumption only 20 mA.

You may be interested in