SMC G 1/4 Regulator - 0.02MPa to 0.2MPa, 1.5MPa max. input

RS Stock No.: 255-3289Brand: SMCManufacturers Part No.: AR20-F02E-1-D
brand-logo
View all in Pneumatic Regulators

Technical Document

Specifications

Brand

SMC

Port Connection

G 1/4

Maximum Outlet Pressure

0.2MPa

Minimum Outlet Pressure

0.02MPa

Maximum Input Pressure

1.5MPa

Manufacturer Series

AR-D Series

Country of Origin

China

Stock information temporarily unavailable.

20.850 OMR

20.850 OMR Each (ex VAT)

21.893 OMR

21.893 OMR Each (inc. VAT)

SMC G 1/4 Regulator - 0.02MPa to 0.2MPa, 1.5MPa max. input

20.850 OMR

20.850 OMR Each (ex VAT)

21.893 OMR

21.893 OMR Each (inc. VAT)

SMC G 1/4 Regulator - 0.02MPa to 0.2MPa, 1.5MPa max. input
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SMC

Port Connection

G 1/4

Maximum Outlet Pressure

0.2MPa

Minimum Outlet Pressure

0.02MPa

Maximum Input Pressure

1.5MPa

Manufacturer Series

AR-D Series

Country of Origin

China