Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SMC AS Series Panel Mount Flow Controller, 90 L/min, 6 mm Pipe

RS Stock No.: 161-3076Brand: SMCManufacturers Part No.: AS1301FS1-M5-06
brand-logo
View all in Flow Controllers

Technical Document

Specifications

Brand

SMC

Maximum Flow Rate

90 L/min

Mounting Style

Panel Mount

Pipe Diameter Range

6 mm

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

For Use With

Airline Equipments

Series

AS

Country of Origin

Japan

Stock information temporarily unavailable.

7.535 OMR

7.535 OMR Each (ex VAT)

7.912 OMR

7.912 OMR Each (inc. VAT)

SMC AS Series Panel Mount Flow Controller, 90 L/min, 6 mm Pipe

7.535 OMR

7.535 OMR Each (ex VAT)

7.912 OMR

7.912 OMR Each (inc. VAT)

SMC AS Series Panel Mount Flow Controller, 90 L/min, 6 mm Pipe
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SMC

Maximum Flow Rate

90 L/min

Mounting Style

Panel Mount

Pipe Diameter Range

6 mm

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

For Use With

Airline Equipments

Series

AS

Country of Origin

Japan