Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SMC Pneumatic Pin Cylinder - 16mm Bore, 30mm Stroke, CJ2 Series, Double Acting

RS Stock No.: 494-3529Brand: SMCManufacturers Part No.: CDJ2B16-30-B
brand-logo

Technical Document

Specifications

Brand

SMC

Stroke

30mm

Bore

16mm

Action

Double

Manufacturer Series

CJ2

Length

105mm

Cushioning Type

Rubber

Dimensions

105 x 18.3 x 18.3mm

Width

18.3mm

Maximum Operating Pressure

0.7 MPa

Height

18.3mm

Minimum Operating Temperature

-10°C

Weight

55g

Piston Speed

50 → 750mm/s

Maximum Operating Temperature

+60°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

SMC Pneumatic Pin Cylinder - 16mm Bore, 30mm Stroke, CJ2 Series, Double Acting

P.O.A.

SMC Pneumatic Pin Cylinder - 16mm Bore, 30mm Stroke, CJ2 Series, Double Acting
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

SMC

Stroke

30mm

Bore

16mm

Action

Double

Manufacturer Series

CJ2

Length

105mm

Cushioning Type

Rubber

Dimensions

105 x 18.3 x 18.3mm

Width

18.3mm

Maximum Operating Pressure

0.7 MPa

Height

18.3mm

Minimum Operating Temperature

-10°C

Weight

55g

Piston Speed

50 → 750mm/s

Maximum Operating Temperature

+60°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in