SMC Pneumatic Compact Cylinder - 16mm Bore, 10mm Stroke, CQ2 Series, Single Acting

RS Stock No.: 236-6425Brand: SMCManufacturers Part No.: CQ2B16-10S
brand-logo

Technical Document

Specifications

Brand

SMC

Manufacturer Series

CQ2

Bore

16mm

Action

Single

Stroke

10mm

Port Connection

M5 x 0.8

Cushioning Type

Not Cushioned

Dimensions

32 x 29 x 29mm

Width

29mm

Length

32mm

Height

29mm

Absolute Maximum Pressure

1.5MPa

Maximum Operating Pressure

1 MPa

Minimum Operating Temperature

-10°C

Weight

51g

Maximum Operating Temperature

+70°C

Country of Origin

China

Product details

Series CQ2 compact cylinders

Anodised aluminium alloy cylinders for filtered air; lubricated or non-lubricated
Maximum pressure: 10 bar
Fixing via through-holes.

Stock information temporarily unavailable.

14.592 OMR

14.592 OMR Each (ex VAT)

15.322 OMR

15.322 OMR Each (inc. VAT)

SMC Pneumatic Compact Cylinder - 16mm Bore, 10mm Stroke, CQ2 Series, Single Acting

14.592 OMR

14.592 OMR Each (ex VAT)

15.322 OMR

15.322 OMR Each (inc. VAT)

SMC Pneumatic Compact Cylinder - 16mm Bore, 10mm Stroke, CQ2 Series, Single Acting
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 414.592 OMR
5+13.728 OMR

Technical Document

Specifications

Brand

SMC

Manufacturer Series

CQ2

Bore

16mm

Action

Single

Stroke

10mm

Port Connection

M5 x 0.8

Cushioning Type

Not Cushioned

Dimensions

32 x 29 x 29mm

Width

29mm

Length

32mm

Height

29mm

Absolute Maximum Pressure

1.5MPa

Maximum Operating Pressure

1 MPa

Minimum Operating Temperature

-10°C

Weight

51g

Maximum Operating Temperature

+70°C

Country of Origin

China

Product details

Series CQ2 compact cylinders

Anodised aluminium alloy cylinders for filtered air; lubricated or non-lubricated
Maximum pressure: 10 bar
Fixing via through-holes.