Technical Document
Specifications
Brand
SMCStroke
30mm
Bore
20mm
Manufacturer Series
CXSM
Maximum Operating Pressure
0.7 MPa
Cushioning Type
Rubber
Dimensions
124 x 25 x 64mm
Weight
480g
Maximum Operating Temperature
+60°C
Length
124mm
Minimum Operating Temperature
-10°C
Width
25mm
Height
64mm
Country of Origin
France
Product details
SMC CXS Dual-Rod Cylinder Range
SMC Dual-Rod Cylinders with slide bearings (CXSM type) or ball bearing slides (CXSL type), suitable for 'pick-and-place' applications, operating with non-lubricated, filtered, compressed air. Dual-Rod Cylinders feature high non-rotational accuracy, dual port locations, and standard magnetic sensing and buffer cushioning. Integral stroke adjustment may be set to standard stroke less 5mm. The cylinders incorporate a recess for auto switches, and may be used in operating environments from 5 to 60°C.
141.730 OMR
141.730 OMR Each (ex VAT)
148.816 OMR
148.816 OMR Each (inc. VAT)
1
141.730 OMR
141.730 OMR Each (ex VAT)
148.816 OMR
148.816 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SMCStroke
30mm
Bore
20mm
Manufacturer Series
CXSM
Maximum Operating Pressure
0.7 MPa
Cushioning Type
Rubber
Dimensions
124 x 25 x 64mm
Weight
480g
Maximum Operating Temperature
+60°C
Length
124mm
Minimum Operating Temperature
-10°C
Width
25mm
Height
64mm
Country of Origin
France
Product details
SMC CXS Dual-Rod Cylinder Range
SMC Dual-Rod Cylinders with slide bearings (CXSM type) or ball bearing slides (CXSL type), suitable for 'pick-and-place' applications, operating with non-lubricated, filtered, compressed air. Dual-Rod Cylinders feature high non-rotational accuracy, dual port locations, and standard magnetic sensing and buffer cushioning. Integral stroke adjustment may be set to standard stroke less 5mm. The cylinders incorporate a recess for auto switches, and may be used in operating environments from 5 to 60°C.