SMC Pneumatic Solenoid Valve - Solenoid/Pilot/Spring G 1/4 EAV2000 Series 24V dc

RS Stock No.: 700-6301Brand: SMCManufacturers Part No.: EAV2000-F02-5YO-Q
brand-logo
View all in Pneumatic Solenoid Valves

Technical Document

Specifications

Brand

SMC

Connection Port Thread

G 1/4

Actuation Type

Solenoid/Pilot/Spring

Manufacturer Series

EAV2000

Mounting Style

Stand-Alone

Solenoid Voltage

24V dc

Solenoid Fitted

Yes

Solenoid Power Consumption

1.8W

Minimum Operating Pressure

0.2MPa

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+60°C

Thread Size

1/4in

Maximum Operating Pressure

1 MPa

Thread Standard

G

Country of Origin

Japan

Product details

Soft Start & Dump Valve

Pneumatic start-up valves gradually increase pressure on system start-up and exhaust air rapidly when the system is shut down. Air supply and exhaust can be manually operated, and can be locked in the exhaust position.

Combined soft start and dump spring return valve
Temperature range 0°C to +60°C
Compatible with SMC modular series FRL
Maximum working pressure: 10 bar
Proof pressure rating:15 bar
Gauge port sizes from G 1/4 to G 1/2
Piston and slide material NBR
Low power consumption solenoid - 24Vdc @ 1.8W
Large CV factor

Stock information temporarily unavailable.

85.156 OMR

85.156 OMR Each (ex VAT)

89.414 OMR

89.414 OMR Each (inc. VAT)

SMC Pneumatic Solenoid Valve - Solenoid/Pilot/Spring G 1/4 EAV2000 Series 24V dc

85.156 OMR

85.156 OMR Each (ex VAT)

89.414 OMR

89.414 OMR Each (inc. VAT)

SMC Pneumatic Solenoid Valve - Solenoid/Pilot/Spring G 1/4 EAV2000 Series 24V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 485.156 OMR
5+80.146 OMR

Technical Document

Specifications

Brand

SMC

Connection Port Thread

G 1/4

Actuation Type

Solenoid/Pilot/Spring

Manufacturer Series

EAV2000

Mounting Style

Stand-Alone

Solenoid Voltage

24V dc

Solenoid Fitted

Yes

Solenoid Power Consumption

1.8W

Minimum Operating Pressure

0.2MPa

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+60°C

Thread Size

1/4in

Maximum Operating Pressure

1 MPa

Thread Standard

G

Country of Origin

Japan

Product details

Soft Start & Dump Valve

Pneumatic start-up valves gradually increase pressure on system start-up and exhaust air rapidly when the system is shut down. Air supply and exhaust can be manually operated, and can be locked in the exhaust position.

Combined soft start and dump spring return valve
Temperature range 0°C to +60°C
Compatible with SMC modular series FRL
Maximum working pressure: 10 bar
Proof pressure rating:15 bar
Gauge port sizes from G 1/4 to G 1/2
Piston and slide material NBR
Low power consumption solenoid - 24Vdc @ 1.8W
Large CV factor