Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SMC Pneumatic Soft Start Valve, G 1/2 Female 1 (Operating) MPa, 1.5 (Proof) MPa

RS Stock No.: 873-2626Brand: SMCManufacturers Part No.: EAV4000-F04-4YO-Q
brand-logo
View all in Pneumatic Soft Start Valves

Technical Document

Specifications

Brand

SMC

Supply Inlet Port

G 1/2 Female

Manufacturer Series

AV4000

Maximum Operating Pressure

1 (Operating) MPa, 1.5 (Proof) MPa

Type

Control Valve

Minimum Operating Pressure

0.2MPa

Supply Inlet Port Thread Gender

Female

Supply Inlet Port Thread Standard

G

Supply Inlet Port Thread Size

1/2in

Body Material

ADC

Standards Met

TUV

Country of Origin

Japan

Product details

Soft Start & Dump Valve

Pneumatic start-up valves gradually increase pressure on system start-up and exhaust air rapidly when the system is shut down. Air supply and exhaust can be manually operated, and can be locked in the exhaust position.

Combined soft start and dump spring return valve
Temperature range 0°C to +60°C
Compatible with SMC modular series FRL
Maximum working pressure: 10 bar
Proof pressure rating:15 bar
Gauge port sizes from G 1/4 to G 1/2
Piston and slide material NBR
Low power consumption solenoid - 24Vdc @ 1.8W
Large CV factor

Stock information temporarily unavailable.

88.935 OMR

88.935 OMR Each (ex VAT)

93.382 OMR

93.382 OMR Each (inc. VAT)

SMC Pneumatic Soft Start Valve, G 1/2 Female 1 (Operating) MPa, 1.5 (Proof) MPa

88.935 OMR

88.935 OMR Each (ex VAT)

93.382 OMR

93.382 OMR Each (inc. VAT)

SMC Pneumatic Soft Start Valve, G 1/2 Female 1 (Operating) MPa, 1.5 (Proof) MPa
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SMC

Supply Inlet Port

G 1/2 Female

Manufacturer Series

AV4000

Maximum Operating Pressure

1 (Operating) MPa, 1.5 (Proof) MPa

Type

Control Valve

Minimum Operating Pressure

0.2MPa

Supply Inlet Port Thread Gender

Female

Supply Inlet Port Thread Standard

G

Supply Inlet Port Thread Size

1/2in

Body Material

ADC

Standards Met

TUV

Country of Origin

Japan

Product details

Soft Start & Dump Valve

Pneumatic start-up valves gradually increase pressure on system start-up and exhaust air rapidly when the system is shut down. Air supply and exhaust can be manually operated, and can be locked in the exhaust position.

Combined soft start and dump spring return valve
Temperature range 0°C to +60°C
Compatible with SMC modular series FRL
Maximum working pressure: 10 bar
Proof pressure rating:15 bar
Gauge port sizes from G 1/4 to G 1/2
Piston and slide material NBR
Low power consumption solenoid - 24Vdc @ 1.8W
Large CV factor