Technical Document
Specifications
Brand
SMCMaximum Pressure Measurement
0.2MPa
Minimum Pressure Measurement
0MPa
Mounting Type
Back Entry
Display Type
Analogue
Gauge Outside Diameter
42.5mm
Best Accuracy
± 3%
Case Material
Die Cast Aluminium
Country of Origin
Japan
Product details
SMC AR Series Regulator Gauges
The AR series from SMC are regulator gauges. These back side type pressure gauges are available with limit indicator and switch. The AR series are highly durable and have been designed to withstand tough conditions. Suitable for use in many applications.
6.446 OMR
6.446 OMR Each (ex VAT)
6.768 OMR
6.768 OMR Each (inc. VAT)
Calibration type
No Calibration
1
6.446 OMR
6.446 OMR Each (ex VAT)
6.768 OMR
6.768 OMR Each (inc. VAT)
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | 6.446 OMR |
5 - 9 | 6.237 OMR |
10+ | 6.088 OMR |
Technical Document
Specifications
Brand
SMCMaximum Pressure Measurement
0.2MPa
Minimum Pressure Measurement
0MPa
Mounting Type
Back Entry
Display Type
Analogue
Gauge Outside Diameter
42.5mm
Best Accuracy
± 3%
Case Material
Die Cast Aluminium
Country of Origin
Japan
Product details
SMC AR Series Regulator Gauges
The AR series from SMC are regulator gauges. These back side type pressure gauges are available with limit indicator and switch. The AR series are highly durable and have been designed to withstand tough conditions. Suitable for use in many applications.