Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SMC Membrane Air Dryer Pneumatic Air Dryer -20°C, IDG1-F02-P

RS Stock No.: 398-336Brand: SMCManufacturers Part No.: IDG1-F02-P
brand-logo
View all in Pneumatic Air Dryers

Technical Document

Specifications

Brand

SMC

Type

Membrane Air Dryer

Dew Point

-20°C

Inlet Port Size

G 1/4

Maximum Flow Rate

10L/min

Manufacturer Series

IDG

Country of Origin

Japan

Stock information temporarily unavailable.

110.220 OMR

110.220 OMR Each (ex VAT)

115.731 OMR

115.731 OMR Each (inc. VAT)

SMC Membrane Air Dryer Pneumatic Air Dryer -20°C, IDG1-F02-P

110.220 OMR

110.220 OMR Each (ex VAT)

115.731 OMR

115.731 OMR Each (inc. VAT)

SMC Membrane Air Dryer Pneumatic Air Dryer -20°C, IDG1-F02-P
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SMC

Type

Membrane Air Dryer

Dew Point

-20°C

Inlet Port Size

G 1/4

Maximum Flow Rate

10L/min

Manufacturer Series

IDG

Country of Origin

Japan