SMC G 1/4 Pneumatic Regulator - 0.05bar to 5bar, 10bar max. input

RS Stock No.: 237-3440Brand: SMCManufacturers Part No.: ITV1030-03F2CL3
brand-logo
View all in Pneumatic Regulators

Technical Document

Specifications

Brand

SMC

Port Connection

G 1/4

Maximum Outlet Pressure

5bar

Minimum Outlet Pressure

0.05bar

Maximum Input Pressure

10bar

Manufacturer Series

ITV1000

Typical Flow Rate

200L/min

Country of Origin

Japan

Stock information temporarily unavailable.

236.858 OMR

236.858 OMR Each (ex VAT)

248.701 OMR

248.701 OMR Each (inc. VAT)

SMC G 1/4 Pneumatic Regulator - 0.05bar to 5bar, 10bar max. input

236.858 OMR

236.858 OMR Each (ex VAT)

248.701 OMR

248.701 OMR Each (inc. VAT)

SMC G 1/4 Pneumatic Regulator - 0.05bar to 5bar, 10bar max. input
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SMC

Port Connection

G 1/4

Maximum Outlet Pressure

5bar

Minimum Outlet Pressure

0.05bar

Maximum Input Pressure

10bar

Manufacturer Series

ITV1000

Typical Flow Rate

200L/min

Country of Origin

Japan