Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SMC KQ2 Series Straight Threaded Adaptor, G 1/8 Male to Push In 10 mm, Threaded-to-Tube Connection Style

RS Stock No.: 917-0836Brand: SMCManufacturers Part No.: KQ2H10-G01A
brand-logo
View all in Pneumatic Fittings

Technical Document

Specifications

Brand

SMC

Connector A

G 1/8 Male

Pneumatic Fitting Type

Straight Threaded Adaptor

Connection Style

Threaded-to-Tube

Manufacturer Series

KQ2

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Mounting Type

Inline

Maximum Operating Pressure

1 MPa, 3 (Proof) MPa

Connector B

Push In 10 mm

Country of Origin

France

Product details

Male Connector KQ2H

The KQ2H male connector fittings from SMC are quick and easy to install into your pneumatic fittings. These KQ2H male connectors are also more compact in design which means that these connectors can be used within a confined space. Male connectors are designed to pipe a female thread. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces.

Can be used under a wide range of pressures from a low vacuum to 1MPa
Low force required for fitting and removal
Compact dimensions for use within smaller spaces
Various port size's available
One-touch Unifit versions available
Available with thread sealant

Thread-to-Tube Adaptors

Stock information temporarily unavailable.

12.320 OMR

2.464 OMR Each (In a Pack of 5) (ex VAT)

12.936 OMR

2.587 OMR Each (In a Pack of 5) (inc. VAT)

SMC KQ2 Series Straight Threaded Adaptor, G 1/8 Male to Push In 10 mm, Threaded-to-Tube Connection Style

12.320 OMR

2.464 OMR Each (In a Pack of 5) (ex VAT)

12.936 OMR

2.587 OMR Each (In a Pack of 5) (inc. VAT)

SMC KQ2 Series Straight Threaded Adaptor, G 1/8 Male to Push In 10 mm, Threaded-to-Tube Connection Style
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SMC

Connector A

G 1/8 Male

Pneumatic Fitting Type

Straight Threaded Adaptor

Connection Style

Threaded-to-Tube

Manufacturer Series

KQ2

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Mounting Type

Inline

Maximum Operating Pressure

1 MPa, 3 (Proof) MPa

Connector B

Push In 10 mm

Country of Origin

France

Product details

Male Connector KQ2H

The KQ2H male connector fittings from SMC are quick and easy to install into your pneumatic fittings. These KQ2H male connectors are also more compact in design which means that these connectors can be used within a confined space. Male connectors are designed to pipe a female thread. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces.

Can be used under a wide range of pressures from a low vacuum to 1MPa
Low force required for fitting and removal
Compact dimensions for use within smaller spaces
Various port size's available
One-touch Unifit versions available
Available with thread sealant

Thread-to-Tube Adaptors