Technical Document
Specifications
Brand
SMCConnection Style
Threaded-to-Tube
Threaded Connection
M5 x 0.8 Male
Manufacturer Series
KQ2
Thread Material
Brass
Angle
90°
Body Material
PBT
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
You may be interested in
SMC KQ2 Series Elbow Threaded Adaptor, M5 Male to Push In 6 mm, Threaded-to-Tube Connection StyleBrand: SMC
2.426 OMREach (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 5) (ex VAT)
SMC KQ2 Series, Threaded-to-Tube Connection Style
5
P.O.A.
Each (In a Pack of 5) (ex VAT)
SMC KQ2 Series, Threaded-to-Tube Connection Style
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Please check again later.
You may be interested in
SMC KQ2 Series Elbow Threaded Adaptor, M5 Male to Push In 6 mm, Threaded-to-Tube Connection StyleBrand: SMC
2.426 OMREach (In a Pack of 5) (ex VAT)
Technical Document
Specifications
Brand
SMCConnection Style
Threaded-to-Tube
Threaded Connection
M5 x 0.8 Male
Manufacturer Series
KQ2
Thread Material
Brass
Angle
90°
Body Material
PBT
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
You may be interested in
SMC KQ2 Series Elbow Threaded Adaptor, M5 Male to Push In 6 mm, Threaded-to-Tube Connection StyleBrand: SMC
2.426 OMREach (In a Pack of 5) (ex VAT)