SMC KQ2 Series Tee Threaded Adaptor, Push In 10 mm to Push In 10 mm, Threaded-to-Tube Connection Style

RS Stock No.: 917-0953Brand: SMCManufacturers Part No.: KQ2Y10-G01A
brand-logo
View all in Pneumatic Fittings

Technical Document

Specifications

Brand

SMC

Connector A

Push In 10 mm

Connector B

Push In 10 mm

Pneumatic Fitting Type

Tee Threaded Adaptor

Connection Style

Threaded-to-Tube

Threaded Connection

G 1/8 Male

Manufacturer Series

KQ2

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Maximum Operating Pressure

1 MPa, 3 (Proof) MPa

Country of Origin

France

Product details

Male Run Tee KQ2Y

The KQ2Y male run tee fittings from SMC are quick and easy to install into your pneumatic fittings. These KQ2Y male run tees are also more compact in design which means that these connectors can be used within a confined space. Male run tees are designed to be used to branch female threads at 90° angles. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces.

Can be used under a wide range of pressures from a low vacuum to 1MPa
Low force required for fitting and removal
Compact dimensions for use within smaller spaces

Thread-to-Tube Adaptors

Stock information temporarily unavailable.

25.328 OMR

5.066 OMR Each (In a Pack of 5) (ex VAT)

26.594 OMR

5.319 OMR Each (In a Pack of 5) (inc. VAT)

SMC KQ2 Series Tee Threaded Adaptor, Push In 10 mm to Push In 10 mm, Threaded-to-Tube Connection Style

25.328 OMR

5.066 OMR Each (In a Pack of 5) (ex VAT)

26.594 OMR

5.319 OMR Each (In a Pack of 5) (inc. VAT)

SMC KQ2 Series Tee Threaded Adaptor, Push In 10 mm to Push In 10 mm, Threaded-to-Tube Connection Style
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SMC

Connector A

Push In 10 mm

Connector B

Push In 10 mm

Pneumatic Fitting Type

Tee Threaded Adaptor

Connection Style

Threaded-to-Tube

Threaded Connection

G 1/8 Male

Manufacturer Series

KQ2

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Maximum Operating Pressure

1 MPa, 3 (Proof) MPa

Country of Origin

France

Product details

Male Run Tee KQ2Y

The KQ2Y male run tee fittings from SMC are quick and easy to install into your pneumatic fittings. These KQ2Y male run tees are also more compact in design which means that these connectors can be used within a confined space. Male run tees are designed to be used to branch female threads at 90° angles. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces.

Can be used under a wide range of pressures from a low vacuum to 1MPa
Low force required for fitting and removal
Compact dimensions for use within smaller spaces

Thread-to-Tube Adaptors