SMC M Series Bulkhead Threaded Adaptor, M5 Female to M5 Female, Threaded Connection Style

RS Stock No.: 222-3851Brand: SMCManufacturers Part No.: M-5E
brand-logo
View all in Pneumatic Fittings

Technical Document

Specifications

Brand

SMC

Connector A

M5 Female

Connector B

M5 Female

Pneumatic Fitting Type

Bulkhead Threaded Adaptor

Manufacturer Series

M

Threaded Connection A - Gender

Female

Body Material

Brass

Finish

Nickel Plated

Maximum Operating Pressure

1.5 MPa

Mounting Hole Diameter

9mm

Threaded Connection A - Thread Standard

Metric

Connection Style

Threaded

Threaded Connection A - Thread Size

M5 x 0.8

Threaded Connection B - Thread Standard

Metric

Threaded Connection B

Metric M5 x 0.8 Female

Country of Origin

Japan

Product details

Bulkhead Connector/Reducer

Threaded Adaptors & Accessories

Stock information temporarily unavailable.

4.428 OMR

0.886 OMR Each (In a Pack of 5) (ex VAT)

4.649 OMR

0.930 OMR Each (In a Pack of 5) (inc. VAT)

SMC M Series Bulkhead Threaded Adaptor, M5 Female to M5 Female, Threaded Connection Style

4.428 OMR

0.886 OMR Each (In a Pack of 5) (ex VAT)

4.649 OMR

0.930 OMR Each (In a Pack of 5) (inc. VAT)

SMC M Series Bulkhead Threaded Adaptor, M5 Female to M5 Female, Threaded Connection Style
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 200.886 OMR4.428 OMR
25 - 450.820 OMR4.098 OMR
50 - 1200.798 OMR3.988 OMR
125+0.792 OMR3.960 OMR

Technical Document

Specifications

Brand

SMC

Connector A

M5 Female

Connector B

M5 Female

Pneumatic Fitting Type

Bulkhead Threaded Adaptor

Manufacturer Series

M

Threaded Connection A - Gender

Female

Body Material

Brass

Finish

Nickel Plated

Maximum Operating Pressure

1.5 MPa

Mounting Hole Diameter

9mm

Threaded Connection A - Thread Standard

Metric

Connection Style

Threaded

Threaded Connection A - Thread Size

M5 x 0.8

Threaded Connection B - Thread Standard

Metric

Threaded Connection B

Metric M5 x 0.8 Female

Country of Origin

Japan

Product details

Bulkhead Connector/Reducer

Threaded Adaptors & Accessories