SMC 3 Finger Double Action Pneumatic Gripper, MHS3-32D, Parallel Gripping Type

RS Stock No.: 700-7314Brand: SMCManufacturers Part No.: MHS3-32D
brand-logo
View all in Pneumatic Grippers

Technical Document

Specifications

Brand

SMC

Number of Fingers

3

Gripping Type

Parallel

Action

Double

Manufacturer Series

MHS3

Maximum Operating Pressure

0.6 MPa

Port Connection

M5 x 0.8

Weight

237g

Country of Origin

Japan

Product details

MHS Series Three and Four Finger Precision

The MHS series parallel style air grippers have been designed for applications requiring a high degree of accuracy in a wide range of environments. They use a wedge cam mechanism for the finger action giving high accuracy. The grippers are a compact, lightweight design with a reduced height and easy mounting alignment.

Light and compact
Auto switch capable
Can be mounted from two directions
High repeatability:± 0.01 mm

Stock information temporarily unavailable.

320.606 OMR

320.606 OMR Each (ex VAT)

336.636 OMR

336.636 OMR Each (inc. VAT)

SMC 3 Finger Double Action Pneumatic Gripper, MHS3-32D, Parallel Gripping Type

320.606 OMR

320.606 OMR Each (ex VAT)

336.636 OMR

336.636 OMR Each (inc. VAT)

SMC 3 Finger Double Action Pneumatic Gripper, MHS3-32D, Parallel Gripping Type
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SMC

Number of Fingers

3

Gripping Type

Parallel

Action

Double

Manufacturer Series

MHS3

Maximum Operating Pressure

0.6 MPa

Port Connection

M5 x 0.8

Weight

237g

Country of Origin

Japan

Product details

MHS Series Three and Four Finger Precision

The MHS series parallel style air grippers have been designed for applications requiring a high degree of accuracy in a wide range of environments. They use a wedge cam mechanism for the finger action giving high accuracy. The grippers are a compact, lightweight design with a reduced height and easy mounting alignment.

Light and compact
Auto switch capable
Can be mounted from two directions
High repeatability:± 0.01 mm