Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SMC Double Acting Rodless Pneumatic Cylinder 400mm Stroke, 20mm Bore

RS Stock No.: 196-1177Brand: SMCManufacturers Part No.: MY1M20G-400
brand-logo
View all in Pneumatic Rodless Cylinders

Technical Document

Specifications

Brand

SMC

Stroke

400mm

Bore

20mm

Length

200mm

Manufacturer Series

MY1M

Action

Double

Maximum Operating Pressure

0.8 MPa

Absolute Maximum Pressure

0.8MPa

Cushioning Type

Air

Port Connection

M5 x 0.8

Dimensions

200 x 72 x 46mm

Weight

1.1kg

Width

72mm

Height

46mm

Stock information temporarily unavailable.

301.765 OMR

301.765 OMR Each (ex VAT)

316.853 OMR

316.853 OMR Each (inc. VAT)

SMC Double Acting Rodless Pneumatic Cylinder 400mm Stroke, 20mm Bore

301.765 OMR

301.765 OMR Each (ex VAT)

316.853 OMR

316.853 OMR Each (inc. VAT)

SMC Double Acting Rodless Pneumatic Cylinder 400mm Stroke, 20mm Bore
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SMC

Stroke

400mm

Bore

20mm

Length

200mm

Manufacturer Series

MY1M

Action

Double

Maximum Operating Pressure

0.8 MPa

Absolute Maximum Pressure

0.8MPa

Cushioning Type

Air

Port Connection

M5 x 0.8

Dimensions

200 x 72 x 46mm

Weight

1.1kg

Width

72mm

Height

46mm