Technical Document
Specifications
Brand
SMCSuitable Media
Air, Gas
Maximum Operating Pressure
50 kPa
Minimum Operating Pressure
-50kPa
Proof Pressure
65kPa
Supply Voltage
12 → 24V dc
IP Rating
IP40
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+50°C
Country of Origin
Japan
Product details
Low-differential Pressure Sensor without connector or bracket
High-sensitivity differential pressure sensor with an analogue output, suitable for use with the SMC PSE201 & PSE303 controllers. (See stock nos. 537-2675 and 537-2697) The sensor is ideal for checking the performance of dust and air conditioning filters, and duct sensing applications.
Light weight and easy to install
E-con 4-pole signal connector
4mm hose tail port connections
Power-on indicator LED
Temperature Range 0 to 50°C
Weight 35g
Comes without connector or bracket
101.206 OMR
101.206 OMR Each (ex VAT)
106.266 OMR
106.266 OMR Each (inc. VAT)
1
101.206 OMR
101.206 OMR Each (ex VAT)
106.266 OMR
106.266 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | 101.206 OMR |
5+ | 95.232 OMR |
Technical Document
Specifications
Brand
SMCSuitable Media
Air, Gas
Maximum Operating Pressure
50 kPa
Minimum Operating Pressure
-50kPa
Proof Pressure
65kPa
Supply Voltage
12 → 24V dc
IP Rating
IP40
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+50°C
Country of Origin
Japan
Product details
Low-differential Pressure Sensor without connector or bracket
High-sensitivity differential pressure sensor with an analogue output, suitable for use with the SMC PSE201 & PSE303 controllers. (See stock nos. 537-2675 and 537-2697) The sensor is ideal for checking the performance of dust and air conditioning filters, and duct sensing applications.
Light weight and easy to install
E-con 4-pole signal connector
4mm hose tail port connections
Power-on indicator LED
Temperature Range 0 to 50°C
Weight 35g
Comes without connector or bracket