Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SMC SS5Y3 series 6 station Metric M5 Manifold

RS Stock No.: 235-3423Brand: SMCManufacturers Part No.: SS5Y3-41-06-C4F-Q
brand-logo

Technical Document

Specifications

Brand

SMC

Number of Stations

6

Connection Port Thread

Metric M5

Manufacturer Series

SS5Y3

Type

Manifold

Thread Size

5

Thread Standard

G

Country of Origin

China

Stock information temporarily unavailable.

32.277 OMR

32.277 OMR Each (ex VAT)

33.891 OMR

33.891 OMR Each (inc. VAT)

SMC SS5Y3 series 6 station Metric M5 Manifold

32.277 OMR

32.277 OMR Each (ex VAT)

33.891 OMR

33.891 OMR Each (inc. VAT)

SMC SS5Y3 series 6 station Metric M5 Manifold
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SMC

Number of Stations

6

Connection Port Thread

Metric M5

Manufacturer Series

SS5Y3

Type

Manifold

Thread Size

5

Thread Standard

G

Country of Origin

China