Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SMC Pneumatic Solenoid Valve - Solenoid One-Touch Fitting 6 mm SY5000 Series

RS Stock No.: 237-3792Brand: SMCManufacturers Part No.: SY5160-5YO-C6-Q
brand-logo
View all in Pneumatic Solenoid Valves

Technical Document

Specifications

Brand

SMC

Connection Port Thread

One-Touch Fitting 6 mm

Actuation Type

Solenoid

Manufacturer Series

SY5000

Mounting Style

Base Mount

Country of Origin

Japan

Stock information temporarily unavailable.

37.702 OMR

37.702 OMR Each (ex VAT)

39.587 OMR

39.587 OMR Each (inc. VAT)

SMC Pneumatic Solenoid Valve - Solenoid One-Touch Fitting 6 mm SY5000 Series

37.702 OMR

37.702 OMR Each (ex VAT)

39.587 OMR

39.587 OMR Each (inc. VAT)

SMC Pneumatic Solenoid Valve - Solenoid One-Touch Fitting 6 mm SY5000 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SMC

Connection Port Thread

One-Touch Fitting 6 mm

Actuation Type

Solenoid

Manufacturer Series

SY5000

Mounting Style

Base Mount

Country of Origin

Japan