Technical Document
Specifications
Brand
SMCMaximum Operating Length
1m
Tube Outside Diameter
4mm
Colour
Black
Tube Inside Diameter
2.5mm
Manufacturer Series
TCU
Material
Polyurethane
Maximum Operating Pressure
0.8 MPa
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Number of Tubes
3
Country of Origin
Japan
Product details
Coiled Polyurethane Tube
Single or multi-core option
For flexible piping applications
Multitube-Coil & Connector - Legris
23.347 OMR
23.347 OMR Each (ex VAT)
24.514 OMR
24.514 OMR Each (inc. VAT)
1
23.347 OMR
23.347 OMR Each (ex VAT)
24.514 OMR
24.514 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | 23.347 OMR |
5 - 9 | 22.533 OMR |
10+ | 22.050 OMR |
Technical Document
Specifications
Brand
SMCMaximum Operating Length
1m
Tube Outside Diameter
4mm
Colour
Black
Tube Inside Diameter
2.5mm
Manufacturer Series
TCU
Material
Polyurethane
Maximum Operating Pressure
0.8 MPa
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Number of Tubes
3
Country of Origin
Japan
Product details
Coiled Polyurethane Tube
Single or multi-core option
For flexible piping applications