SMC Manual 5 Port (Twist Selector 3 Position Only) Pneumatic Control Valve VM Series, M5, 5mm, VM153-M5-35BA

RS Stock No.: 425-432Brand: SMCManufacturers Part No.: VM153-M5-35BA
brand-logo

Technical Document

Specifications

Brand

SMC

Control Mechanism

Manual

Connection Port Thread

M5

Function

5 Port (Twist Selector 3 Position Only)

Thread Size

5mm

Thread Standard

Metric

Manufacturer Series

VM

Maximum Operating Pressure

8bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+50°C

Model Number p

VM153-M5-35BA

Country of Origin

Japan

Stock information temporarily unavailable.

37.851 OMR

37.851 OMR Each (ex VAT)

39.744 OMR

39.744 OMR Each (inc. VAT)

SMC Manual 5 Port (Twist Selector 3 Position Only) Pneumatic Control Valve VM Series, M5, 5mm, VM153-M5-35BA

37.851 OMR

37.851 OMR Each (ex VAT)

39.744 OMR

39.744 OMR Each (inc. VAT)

SMC Manual 5 Port (Twist Selector 3 Position Only) Pneumatic Control Valve VM Series, M5, 5mm, VM153-M5-35BA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SMC

Control Mechanism

Manual

Connection Port Thread

M5

Function

5 Port (Twist Selector 3 Position Only)

Thread Size

5mm

Thread Standard

Metric

Manufacturer Series

VM

Maximum Operating Pressure

8bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+50°C

Model Number p

VM153-M5-35BA

Country of Origin

Japan