SMC 8mm Flat NBR Suction Cup ZPT08UN-B5, M5 x 0.8

RS Stock No.: 249-5848Brand: SMCManufacturers Part No.: ZPT08UN-B5
brand-logo
View all in Pneumatic Suction Cups

Technical Document

Specifications

Brand

SMC

Pad Diameter

8mm

Pad Type

Flat

Pad Material

NBR

Connection Type

Female Thread

Manufacturer Series

ZPT

Vacuum Entry Direction

Vertical

Threaded Connection Size

M5 x 0.8

Country of Origin

France

Product details

SMC Flat and Bellow Suction Cups

These suction cups offer you options to meet all your handling and transfer needs. They come in a variety of shapes and sizes suitable for a variety of lifting applications. All stems are non-rotating and come with rubber flat pad - different pad sizes and styles available

3 Stem types:

-Standard Stem

-Stem with buffer spring to allow objects of differing height to be picked up

-Stem with female thread, top entry, suitable for use with hollow-rod cylinders

All stems with 80mm diameter pads have push-in fittings included (excluding female thread top entry types)

2 Pad materials:

- NBR Rubber

- Silicone (for non-marking applications)

3 Pad styles:

- Flat

- Deep (for curved objects)

- Bellows (absorbs misalignment

What are the benefits of flat bellow Suction cups?

Suction cups/vacuum pads are the components used to lift and hold a workpiece in a pick and place application., the cups grip the workpiece fast and precisely These suction cups are ideal for flat and uneven surfaces.

You may be interested in
Stock information temporarily unavailable.

3.734 OMR

3.734 OMR Each (ex VAT)

3.921 OMR

3.921 OMR Each (inc. VAT)

SMC 8mm Flat NBR Suction Cup ZPT08UN-B5, M5 x 0.8

3.734 OMR

3.734 OMR Each (ex VAT)

3.921 OMR

3.921 OMR Each (inc. VAT)

SMC 8mm Flat NBR Suction Cup ZPT08UN-B5, M5 x 0.8
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 43.734 OMR
5 - 93.476 OMR
10 - 243.372 OMR
25+3.338 OMR
You may be interested in

Technical Document

Specifications

Brand

SMC

Pad Diameter

8mm

Pad Type

Flat

Pad Material

NBR

Connection Type

Female Thread

Manufacturer Series

ZPT

Vacuum Entry Direction

Vertical

Threaded Connection Size

M5 x 0.8

Country of Origin

France

Product details

SMC Flat and Bellow Suction Cups

These suction cups offer you options to meet all your handling and transfer needs. They come in a variety of shapes and sizes suitable for a variety of lifting applications. All stems are non-rotating and come with rubber flat pad - different pad sizes and styles available

3 Stem types:

-Standard Stem

-Stem with buffer spring to allow objects of differing height to be picked up

-Stem with female thread, top entry, suitable for use with hollow-rod cylinders

All stems with 80mm diameter pads have push-in fittings included (excluding female thread top entry types)

2 Pad materials:

- NBR Rubber

- Silicone (for non-marking applications)

3 Pad styles:

- Flat

- Deep (for curved objects)

- Bellows (absorbs misalignment

What are the benefits of flat bellow Suction cups?

Suction cups/vacuum pads are the components used to lift and hold a workpiece in a pick and place application., the cups grip the workpiece fast and precisely These suction cups are ideal for flat and uneven surfaces.

You may be interested in