Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (Oman time) Saturday 10th May. We apologise for any inconvenience.

Snickers Power Core Black Polyamide General Purpose Work Gloves, Size 9

RS Stock No.: 144-6217Brand: SnickersManufacturers Part No.: 95850448009
brand-logo
View all in Work Gloves

Technical Document

Specifications

Glove Size

9

Primary Glove Application

General Purpose

Glove Material

Polyamide

Main Colour of Glove

Black

Number of Gloves

1Pair

EN388 Abrasion

3

EN388 Cut - Coup Test

1

EN388 Tear

1

EN388 Puncture

1

Range

Power Core

Country of Origin

Indonesia

Stock information temporarily unavailable.

29.405 OMR

29.405 OMR 1 Pair (ex VAT)

30.875 OMR

30.875 OMR 1 Pair (inc. VAT)

Snickers Power Core Black Polyamide General Purpose Work Gloves, Size 9

29.405 OMR

29.405 OMR 1 Pair (ex VAT)

30.875 OMR

30.875 OMR 1 Pair (inc. VAT)

Snickers Power Core Black Polyamide General Purpose Work Gloves, Size 9
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Glove Size

9

Primary Glove Application

General Purpose

Glove Material

Polyamide

Main Colour of Glove

Black

Number of Gloves

1Pair

EN388 Abrasion

3

EN388 Cut - Coup Test

1

EN388 Tear

1

EN388 Puncture

1

Range

Power Core

Country of Origin

Indonesia