Socomec Cover For Use With RS485 JBUS, RS485 ModBus

RS Stock No.: 709-9688Brand: SocomecManufacturers Part No.: 4825 0089
brand-logo
View all in Panel Meter Accessories

Technical Document

Specifications

Brand

Socomec

Accessory Type

Cover

For Use With

RS485 JBUS, RS485 ModBus

Country of Origin

France

Product details

Diris A10 Multi-Function Energy Meter

The DIRIS A10 is a Din Rail Mounted multi-function meter for measuring electrical values in all Low voltage networks. All the parameters can be configured and displayed on its front panel and measuring and timing functions used.In addition DIRIS A40 has a facility for correcting connection errors and an Internal Temperature Function

Multi-measurement and metering (currents, voltages, frequency, active, reactive and apparent power, power factor)
Direct Access keys
Internal Temperature Measurement
THD voltages and currents up to level 51
Programmable hour meter.
Backlit LCD screen.
2 options available
Pulse outputs/Alarm management
RJ485 Jbus/Modbus Communication

Standards

cl.0.5S IEC62053-22; cl. 2 IEC 62053-22

Stock information temporarily unavailable.

24.976 OMR

24.976 OMR Each (ex VAT)

26.225 OMR

26.225 OMR Each (inc. VAT)

Socomec Cover For Use With RS485 JBUS, RS485 ModBus

24.976 OMR

24.976 OMR Each (ex VAT)

26.225 OMR

26.225 OMR Each (inc. VAT)

Socomec Cover For Use With RS485 JBUS, RS485 ModBus
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 424.976 OMR
5 - 924.200 OMR
10+23.930 OMR

Technical Document

Specifications

Brand

Socomec

Accessory Type

Cover

For Use With

RS485 JBUS, RS485 ModBus

Country of Origin

France

Product details

Diris A10 Multi-Function Energy Meter

The DIRIS A10 is a Din Rail Mounted multi-function meter for measuring electrical values in all Low voltage networks. All the parameters can be configured and displayed on its front panel and measuring and timing functions used.In addition DIRIS A40 has a facility for correcting connection errors and an Internal Temperature Function

Multi-measurement and metering (currents, voltages, frequency, active, reactive and apparent power, power factor)
Direct Access keys
Internal Temperature Measurement
THD voltages and currents up to level 51
Programmable hour meter.
Backlit LCD screen.
2 options available
Pulse outputs/Alarm management
RJ485 Jbus/Modbus Communication

Standards

cl.0.5S IEC62053-22; cl. 2 IEC 62053-22