Socomec 3 Phase LCD Energy Meter

RS Stock No.: 172-3012Brand: SocomecManufacturers Part No.: 48503050
brand-logo
View all in Energy Meters

Technical Document

Specifications

Brand

Socomec

Display Type

LCD

Number Of Digits

8

Number of Phases

3

Pulse Output

Yes

Depth

70mm

Meter Accuracy

Class 1 (EN 62053-21), Class 2 (EN 62053-23), Class B (EN 50470-3) E24

Minimum Temperature

-25°C

Maximum Temperature

+55°C

Meter Type

Digital

Maximum Measurement

1, 65 Hz, 99.99 kvar, 99.99 kW, 99.99 A, 99.99 kVA, 999.9 V, 999999.99 kVAh, 999999.99 kvarh, 999999.99 kWh

Measurement Range

0 → 99.99 A, 0 → 99.99 kVA, 0 → 99.99 kW, 0 → 99.99 kvar, 0 → 999.9 V, 0.001 → 1, 0.01 → 999999.99 kvarh, 0.01 → 999999.99 kWh, 0.01 → 999999.99 kVAh, 45 → 65Hz

Minimum Measurement

0 kvar, 0 kVA, 0 A, 0 kW, 0.001, 0.01 kvarh, 0.01 kVAh, 0.01 kWh, 45 Hz, 0999.9 V

Country of Origin

Italy

Stock information temporarily unavailable.

162.118 OMR

162.118 OMR Each (ex VAT)

170.224 OMR

170.224 OMR Each (inc. VAT)

Socomec 3 Phase LCD Energy Meter

162.118 OMR

162.118 OMR Each (ex VAT)

170.224 OMR

170.224 OMR Each (inc. VAT)

Socomec 3 Phase LCD Energy Meter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Socomec

Display Type

LCD

Number Of Digits

8

Number of Phases

3

Pulse Output

Yes

Depth

70mm

Meter Accuracy

Class 1 (EN 62053-21), Class 2 (EN 62053-23), Class B (EN 50470-3) E24

Minimum Temperature

-25°C

Maximum Temperature

+55°C

Meter Type

Digital

Maximum Measurement

1, 65 Hz, 99.99 kvar, 99.99 kW, 99.99 A, 99.99 kVA, 999.9 V, 999999.99 kVAh, 999999.99 kvarh, 999999.99 kWh

Measurement Range

0 → 99.99 A, 0 → 99.99 kVA, 0 → 99.99 kW, 0 → 99.99 kvar, 0 → 999.9 V, 0.001 → 1, 0.01 → 999999.99 kvarh, 0.01 → 999999.99 kWh, 0.01 → 999999.99 kVAh, 45 → 65Hz

Minimum Measurement

0 kvar, 0 kVA, 0 A, 0 kW, 0.001, 0.01 kvarh, 0.01 kVAh, 0.01 kWh, 45 Hz, 0999.9 V

Country of Origin

Italy