SOFAME W010010624BI Portable Plywood, Steel Workbench, 300kg Max Load, 28mm

RS Stock No.: 219-606Brand: SOFAMEManufacturers Part No.: W010010624BI
View all in Workbenches

Technical Document

Specifications

Brand

SOFAME

Type

Workbench

Portable

Yes

Material

Plywood, Steel

Maximum Load

300kg

Height

28mm

Adjustable Height

No

Model Number

W010010624BI

Country of Origin

France

Stock information temporarily unavailable.

1,215.929 OMR

1,215.929 OMR Each (ex VAT)

1,276.725 OMR

1,276.725 OMR Each (inc. VAT)

SOFAME W010010624BI Portable Plywood, Steel Workbench, 300kg Max Load, 28mm

1,215.929 OMR

1,215.929 OMR Each (ex VAT)

1,276.725 OMR

1,276.725 OMR Each (inc. VAT)

SOFAME W010010624BI Portable Plywood, Steel Workbench, 300kg Max Load, 28mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SOFAME

Type

Workbench

Portable

Yes

Material

Plywood, Steel

Maximum Load

300kg

Height

28mm

Adjustable Height

No

Model Number

W010010624BI

Country of Origin

France