Sola 1200mm Magnetic, Spirit Level

RS Stock No.: 724-3813Brand: SolaManufacturers Part No.: 011814RS
brand-logo

Technical Document

Specifications

Brand

Sola

Level Type

Box Section

Length

1200mm

Frame Material

Aluminium

Number of Vials

2

Accuracy

±0.5 mm/m

Magnetic

Yes

Model Number p

011814RS

Country of Origin

Austria

Product details

Tradesman Magnetic

Thick wall extruded aluminium box level
Ideal for plumbers, builders, scaffolders where a robust accurate level is required
±0.5mm/m accuracy
Horizontal and vertical, solid acrylic block vials
Gold anodised finish, enhanced corrosion protection
50 x 24mm extrusion section
Side recess in extrusion for firm handgrip

You may be interested in
Stanley 1219mm Magnetic, Spirit Level
49.434 OMREach (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Sola 1200mm Magnetic, Spirit Level

P.O.A.

Sola 1200mm Magnetic, Spirit Level
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Stanley 1219mm Magnetic, Spirit Level
49.434 OMREach (ex VAT)

Technical Document

Specifications

Brand

Sola

Level Type

Box Section

Length

1200mm

Frame Material

Aluminium

Number of Vials

2

Accuracy

±0.5 mm/m

Magnetic

Yes

Model Number p

011814RS

Country of Origin

Austria

Product details

Tradesman Magnetic

Thick wall extruded aluminium box level
Ideal for plumbers, builders, scaffolders where a robust accurate level is required
±0.5mm/m accuracy
Horizontal and vertical, solid acrylic block vials
Gold anodised finish, enhanced corrosion protection
50 x 24mm extrusion section
Side recess in extrusion for firm handgrip

You may be interested in
Stanley 1219mm Magnetic, Spirit Level
49.434 OMREach (ex VAT)