Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Soler&Palau Ducting, 125mm Diameter

RS Stock No.: 315-543Brand: Soler&PalauManufacturers Part No.: 973918 - CBA 80
brand-logo
View all in Ducting

Technical Document

Specifications

Diameter

125mm

Maximum Operating Temperature

+40°C

Suitable Applications

Air

Minimum Operating Temperature

-20°C

Country of Origin

Spain

Stock information temporarily unavailable.

53.083 OMR

53.083 OMR Each (ex VAT)

55.737 OMR

55.737 OMR Each (inc. VAT)

Soler&Palau Ducting, 125mm Diameter

53.083 OMR

53.083 OMR Each (ex VAT)

55.737 OMR

55.737 OMR Each (inc. VAT)

Soler&Palau Ducting, 125mm Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Diameter

125mm

Maximum Operating Temperature

+40°C

Suitable Applications

Air

Minimum Operating Temperature

-20°C

Country of Origin

Spain