Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Soler&Palau Ducting, 160mm Diameter, 10m Length

RS Stock No.: 315-586Brand: Soler&PalauManufacturers Part No.: GSA 160 M0/10M
brand-logo
View all in Ducting

Technical Document

Specifications

Diameter

160mm

Length

10m

Maximum Operating Temperature

+220°C

Suitable Applications

Air

Minimum Operating Temperature

-25°C

Country of Origin

France

Stock information temporarily unavailable.

80.241 OMR

80.241 OMR Each (ex VAT)

84.253 OMR

84.253 OMR Each (inc. VAT)

Soler&Palau Ducting, 160mm Diameter, 10m Length

80.241 OMR

80.241 OMR Each (ex VAT)

84.253 OMR

84.253 OMR Each (inc. VAT)

Soler&Palau Ducting, 160mm Diameter, 10m Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Diameter

160mm

Length

10m

Maximum Operating Temperature

+220°C

Suitable Applications

Air

Minimum Operating Temperature

-25°C

Country of Origin

France