Technical Document
Specifications
Brand
SonitronMounting Type
Through Hole
Minimum Supply Voltage
0V ac
Maximum Supply Voltage
30V ac
Sound Level
100dB
Drive Type
External
Tone Type
Continuous
Diameter
25mm
Height
18mm
Dimensions
25 x 18mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Maximum Frequency
4kHz
Minimum Frequency
1000Hz
Capacitance
20nF
Country of Origin
Belgium
Product details
Flanged transducer PCB pins
Circular cased Flanged mounting transducer
PCB pin terminals
High sound output
External circuitry required for operation
6.611 OMR
6.611 OMR Each (ex VAT)
6.942 OMR
6.942 OMR Each (inc. VAT)
1
6.611 OMR
6.611 OMR Each (ex VAT)
6.942 OMR
6.942 OMR Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | 6.611 OMR |
5 - 9 | 6.342 OMR |
10 - 24 | 6.017 OMR |
25 - 49 | 5.687 OMR |
50+ | 5.318 OMR |
Technical Document
Specifications
Brand
SonitronMounting Type
Through Hole
Minimum Supply Voltage
0V ac
Maximum Supply Voltage
30V ac
Sound Level
100dB
Drive Type
External
Tone Type
Continuous
Diameter
25mm
Height
18mm
Dimensions
25 x 18mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Maximum Frequency
4kHz
Minimum Frequency
1000Hz
Capacitance
20nF
Country of Origin
Belgium
Product details
Flanged transducer PCB pins
Circular cased Flanged mounting transducer
PCB pin terminals
High sound output
External circuitry required for operation