Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Souriau, 851, Copper Alloy 19 Way Cable Mount MIL Spec Circular Connector Plug, Pin Contacts,Shell Size 14, Bayonet

RS Stock No.: 687-6648Brand: Souriau Sunbank by EatonManufacturers Part No.: 85106E1419P50
brand-logo
View all in Mil Spec Circular Connectors

Technical Document

Specifications

Number Of Contacts

19

Gender

Male

Contact Gender

Male

Current Rating

7.5A

Shell Size

14

Mounting Type

Cable Mount

Military Standard

MIL-DTL-26482

Termination Method

Solder

Mating Type

Bayonet Coupling

Body Orientation

Straight

Series

851

Shell Plating

Olive Drab Cadmium

Contact Material

Copper Alloy

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Contact Plating

Gold

Country of Origin

France

Product details

Plug for Straight Backshell

Souriau - 851 Series

The 851 connectors feature a positive bayonet coupling mechanism, ensuring reliable mechanical and electrical connection between two mating halves. A helical locking ring on the plug couples with three dowel pegs on the receptacle ensuring rapid locking. Orientation and location is ensured by a system of five raised keys on the plugs which couple with corresponding slots on the receptacles.

Stock information temporarily unavailable.

24.541 OMR

24.541 OMR Each (ex VAT)

25.768 OMR

25.768 OMR Each (inc. VAT)

Souriau, 851, Copper Alloy 19 Way Cable Mount MIL Spec Circular Connector Plug, Pin Contacts,Shell Size 14, Bayonet

24.541 OMR

24.541 OMR Each (ex VAT)

25.768 OMR

25.768 OMR Each (inc. VAT)

Souriau, 851, Copper Alloy 19 Way Cable Mount MIL Spec Circular Connector Plug, Pin Contacts,Shell Size 14, Bayonet
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Contacts

19

Gender

Male

Contact Gender

Male

Current Rating

7.5A

Shell Size

14

Mounting Type

Cable Mount

Military Standard

MIL-DTL-26482

Termination Method

Solder

Mating Type

Bayonet Coupling

Body Orientation

Straight

Series

851

Shell Plating

Olive Drab Cadmium

Contact Material

Copper Alloy

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Contact Plating

Gold

Country of Origin

France

Product details

Plug for Straight Backshell

Souriau - 851 Series

The 851 connectors feature a positive bayonet coupling mechanism, ensuring reliable mechanical and electrical connection between two mating halves. A helical locking ring on the plug couples with three dowel pegs on the receptacle ensuring rapid locking. Orientation and location is ensured by a system of five raised keys on the plugs which couple with corresponding slots on the receptacles.