Souriau Sunbank by Eaton, 851 19 Way Cable Connector Plug, Socket Contacts,Shell Size 14, Bayonet Coupling,

RS Stock No.: 217-2742Brand: Souriau Sunbank by EatonManufacturers Part No.: 85106EC1419S5044
brand-logo
View all in Mil Spec Circular Connectors

Technical Document

Specifications

Number Of Contacts

19

Gender

Male

Contact Gender

Female

Current Rating

7.5A

Voltage Rating

600 V

Shell Size

14

Mounting Type

Cable

Military Standard

MIL-DTL-26482

Mating Type

Bayonet Coupling

Body Orientation

Straight

Series

851

Country of Origin

France

Stock information temporarily unavailable.

33.820 OMR

33.820 OMR Each (ex VAT)

35.511 OMR

35.511 OMR Each (inc. VAT)

Souriau Sunbank by Eaton, 851 19 Way Cable Connector Plug, Socket Contacts,Shell Size 14, Bayonet Coupling,

33.820 OMR

33.820 OMR Each (ex VAT)

35.511 OMR

35.511 OMR Each (inc. VAT)

Souriau Sunbank by Eaton, 851 19 Way Cable Connector Plug, Socket Contacts,Shell Size 14, Bayonet Coupling,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Contacts

19

Gender

Male

Contact Gender

Female

Current Rating

7.5A

Voltage Rating

600 V

Shell Size

14

Mounting Type

Cable

Military Standard

MIL-DTL-26482

Mating Type

Bayonet Coupling

Body Orientation

Straight

Series

851

Country of Origin

France