Technical Document
Specifications
Number Of Contacts
4
Mounting Type
Cable Mount
Connector Size
Standard
Plug/Socket
Socket
Contact Gender
Male
Termination Method
Solder
IP Rating
IP68
Current Rating
14.0A
Series
TP
Body Orientation
Straight
Mating Type
Threaded
Shell Size
10
Housing Material
Nickel
Strain Relief
Yes
Contact Plating
Gold over Nickel
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Contact Material
Brass
Country of Origin
France
Product details
10TP series for harsh environments - Waterproof plugs
Connectors with extremely rugged design, corrosion-resistant, intended particularly for industrial applications requiring waterproof products.
Waterproof to a submerged depth of 300 metres.
Scoop-proof housings.
Mechanical polarisation with 5 keys; screwed locking.
Simple installation and completely reparable on site.
Excellent resistance to oils, gas, sand, mud, hydrocarbons, salts, natural waste or human maltreatment.
Typical applications: geophysics, railways, civil engineering, submarine instrumentation, water treatment and heavy industry.
10TP series straight plugs, available in 2arrangements: 4 x size 16 contacts or 7x size 20 contacts.
Available in male or female version (the insulation blocks are interchangeable).
Contacts must be soldered to the wire.
Supplied with a protective sleeve, intended mainly to allow a bending radius for the output cable.
155.342 OMR
155.342 OMR Each (ex VAT)
163.109 OMR
163.109 OMR Each (inc. VAT)
1
155.342 OMR
155.342 OMR Each (ex VAT)
163.109 OMR
163.109 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Number Of Contacts
4
Mounting Type
Cable Mount
Connector Size
Standard
Plug/Socket
Socket
Contact Gender
Male
Termination Method
Solder
IP Rating
IP68
Current Rating
14.0A
Series
TP
Body Orientation
Straight
Mating Type
Threaded
Shell Size
10
Housing Material
Nickel
Strain Relief
Yes
Contact Plating
Gold over Nickel
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Contact Material
Brass
Country of Origin
France
Product details
10TP series for harsh environments - Waterproof plugs
Connectors with extremely rugged design, corrosion-resistant, intended particularly for industrial applications requiring waterproof products.
Waterproof to a submerged depth of 300 metres.
Scoop-proof housings.
Mechanical polarisation with 5 keys; screwed locking.
Simple installation and completely reparable on site.
Excellent resistance to oils, gas, sand, mud, hydrocarbons, salts, natural waste or human maltreatment.
Typical applications: geophysics, railways, civil engineering, submarine instrumentation, water treatment and heavy industry.
10TP series straight plugs, available in 2arrangements: 4 x size 16 contacts or 7x size 20 contacts.
Available in male or female version (the insulation blocks are interchangeable).
Contacts must be soldered to the wire.
Supplied with a protective sleeve, intended mainly to allow a bending radius for the output cable.