Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Souriau Green, Shell Size 12

RS Stock No.: 191-456Brand: Souriau Sunbank by EatonManufacturers Part No.: UTS712CCRG
brand-logo

Technical Document

Specifications

Shell Size

12

Colour

Green

Country of Origin

France

Product details

UTS Coding Rings

Colour coding rings for easy visual identification

Approvals

IP68

Souriau UTS

Stock information temporarily unavailable.

8.002 OMR

1.600 OMR Each (In a Pack of 5) (ex VAT)

8.402 OMR

1.680 OMR Each (In a Pack of 5) (inc. VAT)

Souriau Green, Shell Size 12

8.002 OMR

1.600 OMR Each (In a Pack of 5) (ex VAT)

8.402 OMR

1.680 OMR Each (In a Pack of 5) (inc. VAT)

Souriau Green, Shell Size 12
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Shell Size

12

Colour

Green

Country of Origin

France

Product details

UTS Coding Rings

Colour coding rings for easy visual identification

Approvals

IP68

Souriau UTS