Technical Document
Specifications
Brand
SouriauNumber Of Contacts
3
Current Rating
13A
Gender
Male
Series
SMS
Type
Connector
Mounting Type
Cable Mount
Voltage Rating
220 V
Number Of Rows
1
IP Rating
IP40
Body Orientation
Straight
Termination Method
Crimp
Country of Origin
Belgium
You may be interested in
Souriau Sunbank by Eaton SMS Heavy Duty Power Connector, 3 Contacts, StraightBrand: Souriau Sunbank by Eaton
2.881 OMREach (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Souriau Connector, 3 Way, 13A, Male, SMS, Cable Mount, 220 V
1
P.O.A.
Souriau Connector, 3 Way, 13A, Male, SMS, Cable Mount, 220 V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Souriau Sunbank by Eaton SMS Heavy Duty Power Connector, 3 Contacts, StraightBrand: Souriau Sunbank by Eaton
2.881 OMREach (ex VAT)
Technical Document
Specifications
Brand
SouriauNumber Of Contacts
3
Current Rating
13A
Gender
Male
Series
SMS
Type
Connector
Mounting Type
Cable Mount
Voltage Rating
220 V
Number Of Rows
1
IP Rating
IP40
Body Orientation
Straight
Termination Method
Crimp
Country of Origin
Belgium
You may be interested in
Souriau Sunbank by Eaton SMS Heavy Duty Power Connector, 3 Contacts, StraightBrand: Souriau Sunbank by Eaton
2.881 OMREach (ex VAT)