Southco Zinc Barrel Hinge with a Lift-off Pin, Screw Fixing, 56mm x 15mm x 17.5mm

RS Stock No.: 254-0241Brand: SouthcoManufacturers Part No.: 96-50-500-50
brand-logo
View all in Hinges

Technical Document

Specifications

Brand

Southco

Material

Zinc

Hinge Type

Barrel Hinge

Closing Type

Free Swinging

Length

56mm

Width

15mm

Thickness

17.5mm

Fixing Method

Screw

Pin Style

Lift-off

Country of Origin

United Kingdom

Product details

Die Cast Zinc Lift-Off Hinges

Black powder coated
Available in two sizes M4 & M5
Right & Left handed
In-line & Off-set

Stock information temporarily unavailable.

14.663 OMR

7.332 OMR Each (In a Pack of 2) (ex VAT)

15.396 OMR

7.699 OMR Each (In a Pack of 2) (inc. VAT)

Southco Zinc Barrel Hinge with a Lift-off Pin, Screw Fixing, 56mm x 15mm x 17.5mm

14.663 OMR

7.332 OMR Each (In a Pack of 2) (ex VAT)

15.396 OMR

7.699 OMR Each (In a Pack of 2) (inc. VAT)

Southco Zinc Barrel Hinge with a Lift-off Pin, Screw Fixing, 56mm x 15mm x 17.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
2 - 87.332 OMR14.663 OMR
10 - 187.056 OMR14.113 OMR
20 - 586.804 OMR13.607 OMR
60+6.468 OMR12.936 OMR

Technical Document

Specifications

Brand

Southco

Material

Zinc

Hinge Type

Barrel Hinge

Closing Type

Free Swinging

Length

56mm

Width

15mm

Thickness

17.5mm

Fixing Method

Screw

Pin Style

Lift-off

Country of Origin

United Kingdom

Product details

Die Cast Zinc Lift-Off Hinges

Black powder coated
Available in two sizes M4 & M5
Right & Left handed
In-line & Off-set