Southco Stainless Steel Concealed Hinge, Screw, Weld-on Fixing, 38.5mm x 76mm x 8.4mm

RS Stock No.: 447-4994Brand: Southco
brand-logo
View all in Hinges

Technical Document

Specifications

Brand

Southco

Material

Stainless Steel

Hinge Type

Concealed Hinge

Closing Type

Free Swinging

Length

38.5mm

Width

76mm

Thickness

8.4mm

Fixing Method

Screw, Weld-on

Product details

Concealed Door/ Lid Stay Hinge

Door stay for horizontal door and lid applications
Stainless steel offers excellent anti-corrosive properties - particulary suited to the food, pharmaceutical and other clean industries

Stock information temporarily unavailable.

26.614 OMR

26.614 OMR Each (ex VAT)

27.945 OMR

27.945 OMR Each (inc. VAT)

Southco Stainless Steel Concealed Hinge, Screw, Weld-on Fixing, 38.5mm x 76mm x 8.4mm

26.614 OMR

26.614 OMR Each (ex VAT)

27.945 OMR

27.945 OMR Each (inc. VAT)

Southco Stainless Steel Concealed Hinge, Screw, Weld-on Fixing, 38.5mm x 76mm x 8.4mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 426.614 OMR
5 - 925.289 OMR
10 - 2923.952 OMR
30+22.578 OMR

Technical Document

Specifications

Brand

Southco

Material

Stainless Steel

Hinge Type

Concealed Hinge

Closing Type

Free Swinging

Length

38.5mm

Width

76mm

Thickness

8.4mm

Fixing Method

Screw, Weld-on

Product details

Concealed Door/ Lid Stay Hinge

Door stay for horizontal door and lid applications
Stainless steel offers excellent anti-corrosive properties - particulary suited to the food, pharmaceutical and other clean industries