Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Spelsberg Grey Polycarbonate General Purpose Enclosure, IP65, IK08, Transparent Lid, 450 x 315 x 155mm

RS Stock No.: 187-6398Brand: SpelsbergManufacturers Part No.: 73342801
brand-logo
View all in General Purpose Enclosures

Technical Document

Specifications

Body Material

Polycarbonate

External Length

450 mm

External Height

155 mm

External Width

315 mm

External Dimensions

450 x 315 x 155mm

IP Rating

IP65

Colour

Grey

Lid Colour

Transparent

IK Rating

IK08

Gasket Material

Polyurethane

Country of Origin

Germany

Stock information temporarily unavailable.

120.940 OMR

120.940 OMR Each (ex VAT)

126.987 OMR

126.987 OMR Each (inc. VAT)

Spelsberg Grey Polycarbonate General Purpose Enclosure, IP65, IK08, Transparent Lid, 450 x 315 x 155mm

120.940 OMR

120.940 OMR Each (ex VAT)

126.987 OMR

126.987 OMR Each (inc. VAT)

Spelsberg Grey Polycarbonate General Purpose Enclosure, IP65, IK08, Transparent Lid, 450 x 315 x 155mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Body Material

Polycarbonate

External Length

450 mm

External Height

155 mm

External Width

315 mm

External Dimensions

450 x 315 x 155mm

IP Rating

IP65

Colour

Grey

Lid Colour

Transparent

IK Rating

IK08

Gasket Material

Polyurethane

Country of Origin

Germany