Spelsberg Polystyrene Junction Box, IP65, 93 x 93 x 55mm

RS Stock No.: 266-2429Brand: SpelsbergManufacturers Part No.: 80442001
brand-logo
View all in Junction Boxes

Technical Document

Specifications

Dimensions L x W x H

93 x 93 x 55mm

Dimensions (L x W x H)

93 x 93 x 55mm

Material

Polystyrene

Length

93mm

Width

93mm

Height

55mm

IP Rating

IP65

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

4.092 OMR

4.092 OMR Each (ex VAT)

4.297 OMR

4.297 OMR Each (inc. VAT)

Spelsberg Polystyrene Junction Box, IP65, 93 x 93 x 55mm

4.092 OMR

4.092 OMR Each (ex VAT)

4.297 OMR

4.297 OMR Each (inc. VAT)

Spelsberg Polystyrene Junction Box, IP65, 93 x 93 x 55mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Dimensions L x W x H

93 x 93 x 55mm

Dimensions (L x W x H)

93 x 93 x 55mm

Material

Polystyrene

Length

93mm

Width

93mm

Height

55mm

IP Rating

IP65

Country of Origin

Germany

You may be interested in