Spirax Sarco Stainless Steel Reduced Bore, 2 Way, Ball Valve, Threaded, BSPP 1/2in

RS Stock No.: 233-803Brand: Spirax SarcoManufacturers Part No.: 1824505
brand-logo
View all in Ball Valves

Technical Document

Specifications

Type

Reduced Bore, 2 Way

Ball Material

Stainless Steel

Attachment Type

Threaded

Thread Standard

BSPP

Thread Size

1/2in

Body Material

Stainless Steel

Safe for Use With

Steam

Handle Type

Lever

Handle Colour

Blue

Product details

Reduced Bore Ball Valve for Steam Services M10S

The M10S series from Spirax Sarco is a 3-piece body ball valve that has been designed to be used as an isolating valve, not a control valve. It is suitable for use with many industrial fluids.

Blow-out proof stems protect the operator and prevent emission losses
Corrosion resistant bodies
Flexible seats maintain sealing at low temperatures under all conditions
Tight shut-off guaranteed
Can be serviced without removing the valve from the pipeline

Stock information temporarily unavailable.

114.367 OMR

114.367 OMR Each (ex VAT)

120.085 OMR

120.085 OMR Each (inc. VAT)

Spirax Sarco Stainless Steel Reduced Bore, 2 Way, Ball Valve, Threaded, BSPP 1/2in

114.367 OMR

114.367 OMR Each (ex VAT)

120.085 OMR

120.085 OMR Each (inc. VAT)

Spirax Sarco Stainless Steel Reduced Bore, 2 Way, Ball Valve, Threaded, BSPP 1/2in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4114.367 OMR
5 - 9110.825 OMR
10+108.350 OMR

Technical Document

Specifications

Type

Reduced Bore, 2 Way

Ball Material

Stainless Steel

Attachment Type

Threaded

Thread Standard

BSPP

Thread Size

1/2in

Body Material

Stainless Steel

Safe for Use With

Steam

Handle Type

Lever

Handle Colour

Blue

Product details

Reduced Bore Ball Valve for Steam Services M10S

The M10S series from Spirax Sarco is a 3-piece body ball valve that has been designed to be used as an isolating valve, not a control valve. It is suitable for use with many industrial fluids.

Blow-out proof stems protect the operator and prevent emission losses
Corrosion resistant bodies
Flexible seats maintain sealing at low temperatures under all conditions
Tight shut-off guaranteed
Can be serviced without removing the valve from the pipeline