SpotSee Non-Reversible Temperature Sensitive Label, +8°C to +37°C, 1 Level Levels

RS Stock No.: 229-9762Brand: SpotSeeManufacturers Part No.: WM 8/46 10PK
brand-logo
View all in Temperature Sensitive Labels

Technical Document

Specifications

Brand

SpotSee

Minimum Temperature Sensitivity

+8°C

Maximum Temperature Sensitivity

+37°C

Number of Temperature Levels

1

Labels Per Product

10

Reversibility

No

Stock information temporarily unavailable.

9.020 OMR

0.902 OMR Each (In a Pack of 10) (ex VAT)

9.471 OMR

0.947 OMR Each (In a Pack of 10) (inc. VAT)

SpotSee Non-Reversible Temperature Sensitive Label, +8°C to +37°C, 1 Level Levels

9.020 OMR

0.902 OMR Each (In a Pack of 10) (ex VAT)

9.471 OMR

0.947 OMR Each (In a Pack of 10) (inc. VAT)

SpotSee Non-Reversible Temperature Sensitive Label, +8°C to +37°C, 1 Level Levels
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SpotSee

Minimum Temperature Sensitivity

+8°C

Maximum Temperature Sensitivity

+37°C

Number of Temperature Levels

1

Labels Per Product

10

Reversibility

No