SSt Sensing Limited OPTOMAX LLC710 Series Liquid Level Switch Level Switch, NPN Output, Threaded Mount, Polysulfone Body
Technical Document
Specifications
Brand
SSt Sensing LimitedDevice Type
Liquid Level Switch
Mounting Type
Threaded Mount
Switch Output
NPN
Body Material
Polysulfone
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+125°C
Maximum dc Voltage
30V
Maximum Current
7.5 mA
Maximum Pressure
7bar
Series
OPTOMAX LLC710
Current Rating
7.5 mA
Country of Origin
United Kingdom
28.452 OMR
28.452 OMR Each (ex VAT)
29.875 OMR
29.875 OMR Each (inc. VAT)
1
28.452 OMR
28.452 OMR Each (ex VAT)
29.875 OMR
29.875 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SSt Sensing LimitedDevice Type
Liquid Level Switch
Mounting Type
Threaded Mount
Switch Output
NPN
Body Material
Polysulfone
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+125°C
Maximum dc Voltage
30V
Maximum Current
7.5 mA
Maximum Pressure
7bar
Series
OPTOMAX LLC710
Current Rating
7.5 mA
Country of Origin
United Kingdom