STAHLWILLE Double Ended Open Spanner, 25mm, Metric, Double Ended, 285 mm Overall

RS Stock No.: 737-0028Brand: STAHLWILLEManufacturers Part No.: 40032528
brand-logo
View all in Spanners

Technical Document

Specifications

Spanner Type

Open Ended Spanner

Imperial or Metric

Metric

Metric Size

25 mm, 28mm

Overall Length

285 mm

Double Ended

Yes

Material

Alloy Steel

Finish

Chrome

Size

25 x 28 mm

Country of Origin

Germany

Product details

Open Double Ended Spanners (10 Series)

Double ended spanners with double "T" profile for added strength and reliablity that have been specifically designed to withstand greater loads then the screws they are used for.

Manufactured from Chrome Alloy Steel for higher durability and strength
Drop forged construction
Chrome plated finish
Compact design for working in awkward and confined areas.

Standards

DIN 3110; ISO 10102

You may be interested in
Stock information temporarily unavailable.

13.414 OMR

13.414 OMR Each (ex VAT)

14.085 OMR

14.085 OMR Each (inc. VAT)

STAHLWILLE Double Ended Open Spanner, 25mm, Metric, Double Ended, 285 mm Overall

13.414 OMR

13.414 OMR Each (ex VAT)

14.085 OMR

14.085 OMR Each (inc. VAT)

STAHLWILLE Double Ended Open Spanner, 25mm, Metric, Double Ended, 285 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Spanner Type

Open Ended Spanner

Imperial or Metric

Metric

Metric Size

25 mm, 28mm

Overall Length

285 mm

Double Ended

Yes

Material

Alloy Steel

Finish

Chrome

Size

25 x 28 mm

Country of Origin

Germany

Product details

Open Double Ended Spanners (10 Series)

Double ended spanners with double "T" profile for added strength and reliablity that have been specifically designed to withstand greater loads then the screws they are used for.

Manufactured from Chrome Alloy Steel for higher durability and strength
Drop forged construction
Chrome plated finish
Compact design for working in awkward and confined areas.

Standards

DIN 3110; ISO 10102

You may be interested in