STAHLWILLE Offset Ring Spanner, 10mm, Metric, Double Ended, 200 mm Overall

RS Stock No.: 737-0097Brand: STAHLWILLEManufacturers Part No.: 41041011
brand-logo
View all in Spanners

Technical Document

Specifications

Spanner Type

Ring Spanner

Imperial or Metric

Metric

Metric Size

10 mm, 11mm

Overall Length

200 mm

Double Ended

Yes

Material

Alloy Steel

Offset

Yes

Finish

Chrome

Size

10 x 11 mm

Country of Origin

Germany

Product details

Offset Double Ring Spanner (20 Series)

Offset double ring spanners with double "T" profile for added strength and reliablity that have been specifically designed to withstand greater loads then the screws they are used for.

Manufactured from Chrome Alloy Steel for higher durability and strength
Drop forged construction
Chrome plated finish
Compact design for working in awkward and confined areas.

Standards

DIN 838; ISO 10104

You may be interested in
Stock information temporarily unavailable.

6.924 OMR

6.924 OMR Each (ex VAT)

7.270 OMR

7.270 OMR Each (inc. VAT)

STAHLWILLE Offset Ring Spanner, 10mm, Metric, Double Ended, 200 mm Overall

6.924 OMR

6.924 OMR Each (ex VAT)

7.270 OMR

7.270 OMR Each (inc. VAT)

STAHLWILLE Offset Ring Spanner, 10mm, Metric, Double Ended, 200 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Spanner Type

Ring Spanner

Imperial or Metric

Metric

Metric Size

10 mm, 11mm

Overall Length

200 mm

Double Ended

Yes

Material

Alloy Steel

Offset

Yes

Finish

Chrome

Size

10 x 11 mm

Country of Origin

Germany

Product details

Offset Double Ring Spanner (20 Series)

Offset double ring spanners with double "T" profile for added strength and reliablity that have been specifically designed to withstand greater loads then the screws they are used for.

Manufactured from Chrome Alloy Steel for higher durability and strength
Drop forged construction
Chrome plated finish
Compact design for working in awkward and confined areas.

Standards

DIN 838; ISO 10104

You may be interested in